CLVBA-FKA-CA1D181BB7R3R3

Cree LED
941-VBAFKACA1D1817R3
CLVBA-FKA-CA1D181BB7R3R3

製造商:

說明:
多色LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 844

庫存:
844
可立即送貨
在途量:
2,000
預期20/3/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.27 HK$4.27
HK$3.71 HK$37.10
HK$3.21 HK$321.00
HK$2.90 HK$2,900.00
完整捲(訂購多個2000)
HK$2.46 HK$4,920.00
HK$2.45 HK$24,500.00
HK$2.44 HK$58,560.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 多色LED
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
630 nm, 527 nm, 470 nm
120 deg
20 mA
1.9 V, 3 V, 3 V
100 mW, 100 mW, 130 mW
Colorless
2.4 mm
Round Flat
品牌: Cree LED
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 1.9 mm
長度: 3.2 mm
發光強度: 224 mcd, 280 mcd, 90 mcd
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Multi-Color LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 2.8 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541109000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.