CT10-1030-G4

Coto Technology
816-CT10-1030-G4
CT10-1030-G4

製造商:

說明:
磁性 / 簧片開關 SPST Dry Reed Switch Gull Wing V2 19.6mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 694

庫存:
694
可立即送貨
在途量:
2,000
預期24/3/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.81 HK$13.81
HK$11.67 HK$116.70
HK$10.85 HK$271.25
HK$9.70 HK$970.00
HK$8.63 HK$2,157.50
HK$8.10 HK$4,050.00
HK$7.87 HK$7,870.00
完整捲(訂購多個2000)
HK$6.78 HK$13,560.00
HK$6.71 HK$26,840.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Coto Technology
產品類型: 磁性 / 簧片開關
RoHS:  
Dry Reed
SPST
10 AT to 30 AT
140 VAC
Electromagnet
Red
PCB Mount
Gull Wing Lead
Reel
Cut Tape
MouseReel
品牌: Coto Technology
觸點位置: Normally Open
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 500 mA
照明: Non-Illuminated
產品類型: Reed Switches
系列: CT10
原廠包裝數量: 2000
子類別: Switches
每件重量: 140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8535509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

CT10 Series Encapsulated Molded Dry Reed Switches

Coto Technology CT10 Series Encapsulated Molded Dry Reed Switches are single-pole, single-throw (SPST) types that have normally open ruthenium contacts. The double-ended sensor can be actuated with an electromagnet, a permanent magnet, or a combination of both. The CT10 (10mm / 10W) series is designed for SMD mounting and is available in multiple gullwing and axial configurations. Coto Technology CT10 Series Encapsulated Molded Dry Reed Switches are tested for operation and release sensitivity after lead cropping and encapsulation to ensure superior reliability in the field. Common applications include proximity sensing, medical devices, and more.