UMCS60F-12-E

Cosel
436-UMCS60F-12-E
UMCS60F-12-E

製造商:

說明:
機箱式電源 54W 12V 4.5A Medical

壽命週期:
新產品:
該製造商的新產品。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
42 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$369.82 HK$369.82
HK$308.74 HK$7,718.50
HK$296.99 HK$14,849.50
HK$285.65 HK$28,565.00
HK$271.34 HK$67,835.00

商品屬性 屬性值 選擇屬性
Cosel
產品類型: 機箱式電源
RoHS:  
54 W
85 VAC to 264 VAC
1 Output
12 VDC
4.5 A
Encapsulated
4 kVAC
Medical
109.2 mm
55.9 mm
35.7 mm
UMCS
品牌: Cosel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入頻率: 50 Hz/60 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: AC/DC Output Modules
產品類型: AC-DC Power Modules
原廠包裝數量: 1
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

UMCS & UMPS 30W & 60W Medical AC/DC Power Supplies

Cosel UMCS and UMPS 30W and 60W Medical AC/DC Power Supplies provide high reliability and safety for meeting the high demands of medical electrical equipment. Cosel UMCS connector-type and UMPS PCB-type power supplies offer 30W and 60W models and comply with the IEC60601-1 medical standard. These Class II encapsulated-type AC/DC power supplies are ideal for medical equipment, analysis equipment, industrial robots, and general industrial equipment.