PLA50F-5

Cosel
436-PLA50F-5
PLA50F-5

製造商:

說明:
機箱式電源 50W 5V 8A

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$317.54 HK$317.54
HK$302.41 HK$1,512.05
HK$296.08 HK$2,960.80
HK$288.03 HK$7,200.75
HK$282.03 HK$14,101.50

可能更換

Cosel PDA50F-5
Cosel
機箱式電源 50W 5V 10A
Mouser新產品

商品屬性 屬性值 選擇屬性
Cosel
產品類型: 機箱式電源
RoHS:  
40 W
85 VAC to 264 VAC
1 Output
5 VDC
8 A
Enclosed
3 kVAC
Industrial
99 mm (3.898 in)
38 mm (1.496 in)
80 mm (3.15 in)
PLA
品牌: Cosel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
安裝風格: Chassis
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
每件重量: 400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PLA AC-DC Power Supplies

Cosel PLA AC-DC Power Supplies are enclosed AC-DC switching power supplies with harmonic attenuator (complies with IEC61000-3-2 Class A) and high efficiency. The PLA series features a wide temperature range of -20°C to +70°C (derating is required) and AC85 to 264V universal input (derating is required). Some versions also feature low power consumption, a low-profile design, and/or comply with SEMI F-47. Cosel PLA AC-DC Power Supplies are suitable for applications that include LED signage, automation, and test equipment.