MUS31212B

Cosel
436-MUS31212B
MUS31212B

製造商:

說明:
DC/DC 轉換器 - SMD 9-18Vin 3W 12Vout 0.25A SMT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$107.85 HK$107.85
HK$103.90 HK$519.50
HK$102.26 HK$1,022.60
HK$100.20 HK$3,006.00
HK$98.31 HK$5,898.60
HK$96.75 HK$11,610.00
HK$94.69 HK$25,566.30
HK$93.13 HK$47,496.30
HK$93.05 HK$94,911.00

商品屬性 屬性值 選擇屬性
Cosel
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
3 W
12 V
9 V
18 V
12 V
250 mA
500 VAC/DC
21.4 mm
8.5 mm
13.4 mm
Industrial
MUS
品牌: Cosel
尺寸: 21.4 mm x 8.5 mm x 13.4 mm
輸入電壓: 9 V to 18 V
最高工作溫度: + 100 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
產品: Isolated
原廠包裝數量: 30
子類別: DC-DC Converters
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MU 1.5W to 10W Isolated DC-DC Converters

Cosel MU 1.5W to 3W Isolated DC-DC Converters are 1.5W, 3W, 6W, and 10W devices with single- and dual-output versions. The Cosel MU series offers increased performance and higher efficiency compared to the SU/SUC series. The devices have a height of 8.5mm and a footprint that is 28% smaller than the SU/SUC equivalent. These converters include through-hole and SMD mounting options, various output voltage options from 3.3V to 15V (±15V in the dual-output devices), and four input voltage options spanning a 4.5VDC to 76VDC range.