MGFW1R54812

Cosel
436-MGFW1R54812
MGFW1R54812

製造商:

說明:
DC/DC 轉換器 - 通孔 1.56W18-76Vin +/-12V or 24Vout .065A SIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$110.97 HK$110.97
HK$106.86 HK$534.30
HK$105.13 HK$1,051.30
HK$102.42 HK$2,560.50
HK$101.19 HK$5,059.50
HK$99.54 HK$9,954.00
HK$97.41 HK$24,352.50
HK$95.76 HK$47,880.00

商品屬性 屬性值 選擇屬性
Cosel
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
1.56 W
48 V
18 V
76 V
12 V
65 mA
- 12 V
65 mA
1.5 kV
SIP-6
17 mm (0.669 in)
12 mm (0.472 in)
8.5 mm (0.335 in)
Industrial
MG
品牌: Cosel
輸入電壓: 18 V to 76 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converters
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MGS DC-DC Converters

Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

MGFW Dual Output Isolated DC-DC Converters

Cosel MGFW Dual Output Isolated DC-DC Converters are PCB mount converters with 1.5W to 81.6W output power and 9VDC to 76VDC input voltage range. The MGFW converters operate within a -40°C to +85°C temperature range. Features include built-in overvoltage/overcurrent protection circuits and remote ON/OFF. The DC-DC converters are RoHS compliant devices.