MGFS404805

Cosel
436-MGFS404805
MGFS404805

製造商:

說明:
DC/DC 轉換器 - 通孔 40W 18-76Vin 5V 8A PCB mnt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$511.12 HK$511.12
HK$492.05 HK$2,460.25
HK$484.24 HK$4,842.40
HK$470.76 HK$11,769.00
HK$463.44 HK$23,172.00
HK$456.37 HK$45,637.00
250 報價

商品屬性 屬性值 選擇屬性
Cosel
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
40 W
48 V
18 V
76 V
5 V
8 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
MG
品牌: Cosel
輸入電壓: 18 V to 76 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Bulk
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converters
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MGS DC-DC Converters

Cosel MG DC-DC Converters are offered in industry-standard sizes that include SIP6, SIP8, 1" x 1", and 1" x 2". These modules have a wide input range of DC4.5 to 13V / DC9 to 36V / DC18 to 76V and an isolation voltage of DC1500V (1 minute). Other features include built-in overcurrent protection circuits (recovers automatically), built-in overvoltage protection circuits, built-in remote ON/OFF, and a six-sided shield. Some models also offer high efficiency through a synchronized rectification circuit and output voltage adjustability by an external variable resistor. Cosel MG DC-DC Converters come with a 10-year warranty.

MGFS40 PCB Mount-Type DC-DC Converters

Cosel MGFS40 PCB Mount-Type DC-DC Converters are 40W DC-DC converters with a 6-sided shield. These converters feature built-in overcurrent protection circuits and built-in remote ON/OFF. Cosel MGFS40 converters offer output voltage adjustability by an external variable resistor and high efficiency by synchronized rectification circuit. These converters come in an industry-standard 1" x 1" package and provide high reliability.