LHA15F-15-S

Cosel
436-LHA15F-15-S
LHA15F-15-S

製造商:

說明:
機箱式電源 15W 15V 1A with chassis

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 40   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$182.40 HK$7,296.00
HK$178.62 HK$8,931.00
HK$174.92 HK$17,492.00
HK$170.07 HK$42,517.50
HK$166.62 HK$83,310.00
1,000 報價

商品屬性 屬性值 選擇屬性
Cosel
產品類型: 機箱式電源
RoHS:  
15 W
85 VAC to 264 VAC
1 Output
15 VDC
700 mA
Open Frame
3 kVAC
83 %
Medical, Industrial
73.5 mm (2.894 in)
50 mm (1.969 in)
21.5 mm (0.846 in)
LHA
品牌: Cosel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 73.5 mm x 50 mm x 21.5 mm
輸入頻率: 45 Hz to 440 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 10 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
產品: Switching Supplies
產品類型: Switching Power Supplies
子類別: Power Supplies
類型: AC-DC Power Supplies
每件重量: 45 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LHA150F / LHA300F Open-Frame AC/DC Power Supplies

Cosel LHA150F and LHA300F Open-Frame Power Supplies are low-profile 150W and 300W isolated AC/DC modules with OC III safety certification. These power supplies feature 12V to 48V DC output and reduced noise through a resonant circuit. The units operate over a -10°C to +70°C temperature range. Cosel LHA150F and LHA300F Open-Frame Power Supplies offer high reliability and have a five-year warranty.