FETA3000BA-48

Cosel
436-FETA3000BA-48
FETA3000BA-48

製造商:

說明:
機箱式電源 2976W 48V 62A

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,647.07 HK$7,647.07
HK$6,641.68 HK$33,208.40
HK$6,641.60 HK$66,416.00

商品屬性 屬性值 選擇屬性
Cosel
產品類型: 機箱式電源
RoHS:  
2.976 kW
170 VAC to 264 VAC
1 Output
48 VDC
62 A
Enclosed
3 kVAC
93 %
340 mm (13.386 in)
102 mm (4.016 in)
41 mm (1.614 in)
FETA
品牌: Cosel
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 102 mm x 41 mm x 340 mm
輸入頻率: 50 Hz/60 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 10 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
每件重量: 2.3 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

FETA AC-DC Switching Power Supplies

Cosel FETA AC-DC Switching Power Supplies are high-efficiency enclosed power supplies. These switching power supplies feature high power density, low profile (meets 1U height), high output voltage, and remote ON/OFF. The FETA switching power supplies offer Over-Current Protection (OCP), Over-Temperature Protection (OTP), power factor correction, inrush current limiting, and parallel operation functions. These power supplies comply with RoHS, UL62368-1, C-UL(CSA62368-1), EN62368-1, low voltage directive, and electrical equipment safety regulations.