CHS4004848-B

Cosel
436-CHS4004848-B
CHS4004848-B

製造商:

說明:
DC/DC 轉換器 - 通孔 403.2W 48V 8.4A TH Base Plate

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
6
預期14/4/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1,049.86 HK$1,049.86
HK$982.54 HK$4,912.70
HK$982.13 HK$9,821.30
HK$981.96 HK$24,549.00
HK$981.88 HK$49,094.00
HK$981.80 HK$98,180.00
250 報價

商品屬性 屬性值 選擇屬性
Cosel
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
400 W
48 V
36 V
76 V
48 V
8.4 A
2.25 kV
Full Brick
58.9 mm (2.319 in)
37.3 mm (1.469 in)
12.7 mm (0.5 in)
Industrial
CHS
品牌: Cosel
組裝國家: Not Available
擴散國: Not Available
原產國: JP
輸入電壓: 36 V to 76 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Bulk
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converters
每件重量: 180 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

CHS Low-Profile DC-DC Converters

Cosel CHS Low-Profile DC-DC Converters are high-density, high-reliability bus converter-power modules ideally suited for the telecommunication market. These compact converters offer a rated input range from 18V to 76V and a rated output of 60W to 700W. The CHS devices are available in various sizes, including 1/16 brick, 1/4 brick, 1/2 brick, full brick, DIP, DIP-6, and DIP-8. The CHS series features built-in overcurrent, overvoltage, thermal protection circuits, and built-in remote on/off.

CHS300 300W DC-DC Converters

Cosel CHS300 300W DC-DC Converters are single output power modules in a 58.9mm x 23.26mm x 12.7mm 1/4 Brick package. CHS300 DC-DC Converters feature output voltage of 5-15V and input voltage of DC18-36V or DC36-76V. Output current on Cosel CHS300 ranges from 13.5-40A. These Cosel power modules also feature 2.25kV isolation voltage.