W17291-2SG-P-3ES

Conxall / Switchcraft
502-W17291-2SG-P-3ES
W17291-2SG-P-3ES

製造商:

說明:
標準環形連接器 Pnl Mnt 2 Sockets PC Tail Med w/Epoxy

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$92.80 HK$92.80
HK$83.52 HK$835.20
HK$70.94 HK$1,773.50
HK$67.32 HK$6,732.00
HK$61.16 HK$15,290.00
HK$57.46 HK$28,730.00
HK$51.46 HK$51,460.00
2,500 報價

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 標準環形連接器
RoHS:  
REACH - SVHC:
Receptacles
2 Position
Socket (Female)
Panel
PC Pin
Gold
Thermoplastic (TP)
10.9 mm
18.2 mm
IP67
Micro-Con-X
Bulk
品牌: Conxall / Switchcraft
色彩: Black
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 7.5 A
易燃性等級: UL 94 HB
外殼材料: Thermoplastic (TP)
配對樣式: Bayonet
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Jam Nut
原廠包裝數量: 25
子類別: Circular Connectors
公司名稱: Micro-Con-X
額定電壓: 600 VAC, 600 VDC
線規: 26 AWG to 20 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-Con-X® Insta-Click™ Sealed Connectors

CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. These robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300VAC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.

Con-X Connectors

CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

Harsh Environment Connectors

CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.