8282-2SG-3DC

Conxall / Switchcraft
502-8282-2SG-3DC
8282-2SG-3DC

製造商:

說明:
標準環形連接器 2P SCKT CBL TO CBL DAISY CHAIN GRMMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 109

庫存:
109 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
數量超過109會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.95 HK$57.95
HK$54.91 HK$27,455.00
HK$51.95 HK$51,950.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 標準環形連接器
RoHS:  
REACH - SVHC:
Connectors
2 Position
Socket (Female)
Cable
Solder Cup
Gold
Nylon
16 mm
16 mm
IP67
Mini-Con-X
Bulk
品牌: Conxall / Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standard Circular Connector
外殼板: Gold
外殼類型: Receptacle
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: Mini-Con-X
額定電壓: 600 V
每件重量: 350 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Harsh Environment Connectors

CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.

Mini-Con-X® Harsh Environment Connectors

CONXALL Mini-Con-X® Harsh Environment Connectors provide a watertight construction with a NEMA 6P rating. These connectors are available in panel-mount, cable-to-cable, and cable pin/socket versions. Other features include a 4.8A to 13A current range, 600V voltage, 24AWG to 16AWG conductor sizes, and more than 300 mating/unmating cycles without mechanical or electrical failure. The CONXALL Mini-Con-X Connectors offer an operating temperature range of -40°C to +115°C.