13182-7PG-321

Conxall / Switchcraft
502-13182-7PG-321
13182-7PG-321

製造商:

說明:
標準環形連接器 7P PIN CABLE END O.D.=.21-.25

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$220.87 HK$220.87
HK$187.74 HK$1,877.40
HK$175.99 HK$3,519.80
HK$167.61 HK$8,380.50
HK$162.02 HK$16,202.00
HK$153.06 HK$30,612.00
HK$148.54 HK$74,270.00

商品屬性 屬性值 選擇屬性
Switchcraft
產品類型: 標準環形連接器
RoHS:  
REACH - SVHC:
Connectors
7 Position
Pin (Male)
Cable
Solder Cup
Gold
Thermoplastic (TP)
26.92 mm
26.92 mm
IP67
Maxi-Con-X
品牌: Conxall / Switchcraft
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standard Circular Connector
外殼類型: Plug
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: Maxi-Con-X
每件重量: 25.402 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Con-X Connectors

CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.