BR1002SG-G

Comchip Technology
750-BR1002SG-G
BR1002SG-G

製造商:

說明:
橋式整流器 BRIDGE RECTIFIER 10A 200V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
2,000 可於 20 天後送貨
最少: 2000   多個: 200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7.68 HK$15,360.00

商品屬性 屬性值 選擇屬性
Comchip Technology
產品類型: 橋式整流器
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
BR8-4
10 A
200 V
1.1 V
175 A
- 55 C
+ 150 C
19.6 mm
19.6 mm
7.5 mm
Bulk
品牌: Comchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
Ir - 反向電流: 10 uA
產品類型: Bridge Rectifiers
原廠包裝數量: 200
子類別: Diodes & Rectifiers
技術: Si
Vr - 反向電壓: 200 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541400029
USHTS:
8541100070
KRHTS:
8541409029
ECCN:
EAR99

BR10 SG Glass Passivated Bridge Rectifiers

Comchip BR10 SG Glass Passivated Bridge Rectifiers feature a low forward voltage drop. The BR10 SG series offers a 10A average forward current rating and peak reverse voltage ratings from 50V to 1000V. These rectifiers have a high 175 amperes peak surge forward current capability and an operating temperature range of -55°C to +150°C. They have a lead-free finish and are RoHS Compliant.