81271

Cole Hersee
576-81271
81271

製造商:

說明:
開關硬體 TOGGLE EXTEN RED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 171

庫存:
171 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.92 HK$23.92
HK$21.37 HK$213.70
HK$20.22 HK$505.50
HK$19.32 HK$966.00
HK$18.33 HK$1,833.00
HK$17.51 HK$3,502.00
HK$16.19 HK$9,714.00
HK$15.37 HK$15,370.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 開關硬體
Hardware
Handle Extension
Toggle Switches
Bulk
品牌: Cole Hersee
色彩: Red
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Switch Hardware
原廠包裝數量: 200
子類別: Switch Accessories
公司名稱: Cole Hersee
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Relays & Switches for Commercial Vehicles

Cole Hersee offers a wide range of relays and switches designed for commercial vehicle products. Cole Hersee features a selection of DC solenoids and relays, such as plug-in relays, solid-state relays, compact relays, and more. The DC solenoids are relays used for remote switching of electrical currents from 20A to 600A. The electrical and electronic switches include a portfolio of manually or mechanically operated and foot-operated switches as well as switches activated by temperature or pressure.