MSS7331-223MLC

Coilcraft
994-MSS7331-223MLC
MSS7331-223MLC

製造商:

說明:
功率電感器 - SMD 22uH Shld 2.2A 113mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

類似產品

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: 功率電感器 - SMD
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Shielded
22 uH
2.2 A
113 mOhms
Standard
MSS7331
Reel
Cut Tape
MouseReel
應用: Power
品牌: Coilcraft
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 350
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

MSS Magnetically Shielded Power Inductors

Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.

MSS7331 Shielded Power Inductors

Coilcraft MSS7131 Shielded Power Inductors are offered in a compact package size with a 7mm × 7mm footprint and a 3.1mm height. The series provides low DCR and excellent current handling with an inductance range of 1.5µH (±30%) to 100µH (±20%). Coilcraft MSS7131 Shielded Power Inductors have a ferrite core material and are RoHS and REACH compliant.