MSS1210-106KED

Coilcraft
994-MSS1210-106KED
MSS1210-106KED

製造商:

說明:
功率電感器 - SMD 10000uH Shld 10% 0.3A 9.68ohms AECQ2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: 功率電感器 - SMD
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Power Inductor
4747 (1212 metric)
Shielded
10 mH
10 %
240 mA
8.69 Ohms
400 mA
- 40 C
+ 85 C
310 kHz
Standard
12.3 mm
12.3 mm
10 mm
Ferrite
AEC-Q200
MSS1210
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: Coilcraft
外殼代碼 - in: 4747
外殼代碼 - mm: 1212
核心類型: Drum
組裝國家: Not Available
擴散國: Not Available
原產國: VN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 300
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
零件號別名: MSS1210-106KEB
每件重量: 5.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MSS1210 Shielded Power Inductors

Coilcraft MSS1210 Shielded Power Inductors provide 27 inductance values from 10µH to 10mH in a 12.3mm x 12.3mm footprint with 10mm height. These magnetically shielded inductors are designed for high-density mounting. The MSS1210 series offers current handling up to 10A, low DC resistance for greater efficiency, and a low-loss ferrite drum core for flat inductance vs. current. Coilcraft MSS1210 Shielded Power Inductors are a cost-effective option for general-purpose applications.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

MSS Magnetically Shielded Power Inductors

Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

車用磁性產品

Coilcraft提供多種可承受極端溫度的產品,其中大多數符合嚴格的AEC-Q200品質標準,可在嚴苛的汽車環境中使用。除了立即可用的耐高溫零件之外,Coilcraft亦提供多種訂製產品以符合特定環境需求。

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.