142-04J08SL

Coilcraft
994-142-04J08SL
142-04J08SL

製造商:

說明:
可變電感 142 Unicoil Tunable 10.8 mOhms 11.1 A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: 可變電感
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
142
156 nH
88
40 MHz
- 40 C
+ 85 C
Radial
10.44 mm
10.44 mm
13.49 mm
Tube
品牌: Coilcraft
芯體材料: Carbonyl J
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大直流電流: 11.1 A
最大直流電阻: 10.8 mOhms
安裝風格: PCB Mount
產品: Tunable RF Inductor Coils
產品類型: Variable Inductors
自諧振頻率: 460 MHz
屏蔽: Shielded
原廠包裝數量: 50
子類別: Inductors, Chokes & Coils
類型: 10 mm Tunable Coil
每件重量: 1.820 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

142/143/144 Series 10mm Tunable Coils

Coilcraft 142, 143, and 144 Series 10mm Tunable Coils are precision molded in plastic to ensure constant winding pitch and a consistent relationship to the printed circuit board (PCB). The variable inductor coils come in standard inductance values from 0.05µH to 1.5µH with or without shielding. These parts are available without cores for use as fixed inductors. Tuning is done by means of a threaded powdered iron core with a hex socket for easy, positive adjustment. Plated brass shield cans with solderable tabs are optional. The 144 Series parts are available with a tap to meet specific requirements.

RF磁性元件

Coilcraft RF磁性元件涵蓋多種高效能的表面黏著RF磁性元件,包括:高Q係數/小公差的陶瓷核心和高電感鐵氧體核心晶片電感器,尺寸為小巧的0201 (0603);超高Q係數、高電流的非磁性空芯電感器;偏壓/寬頻電感器和扼流線圈;寬頻RF變壓器,以及RFID轉發器線圈。此外,亦提供固定式和可調整式穿孔電感器。  

Through-Hole RF Tunable Inductors

Coilcraft Through-Hole Tunable Inductors offer a broad range of vertical and horizontal mount tunable inductors. The versatile Slot Seven and Slot Ten models operate over a wide frequency range and offer inductance values up to 1143µH. Precision molded slotted bobbins ensure tight tolerance and high stability.

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.