0908SQ-27NJLC

Coilcraft
994-0908SQ-27NJLC
0908SQ-27NJLC

製造商:

說明:
RF電感器 - SMD 27.3nH Unshld 5% 4.4A 10mOhms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

類似產品

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: RF電感器 - SMD
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Wirewound
2.134 mm x 1.829 mm x 2.972 mm
Unshielded
27.3 nH
5 %
4.4 A
10 mOhms
- 40 C
+ 125 C
130
3.2 GHz
Standard
2.972 mm
2.134 mm
1.829 mm
Air
090xSQ
Reel
Cut Tape
MouseReel
應用: RF
品牌: Coilcraft
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: VN
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 400 MHz
零件號別名: 0908SQ-27NJLB
每件重量: 19 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Surface-Mount Air Core Inductors

Coilcraft Surface-Mount Air Core Inductors are available in a wide variety of inductance and current ratings. Inductance values range from 1.65nH up to 538nH with tolerances as low as 2%. Sample kits are also available. Coilcraft Surface-Mount Air Core Inductors feature a square shape and are designed to be compatible with pick-and-place machines.

RF磁性元件

Coilcraft RF磁性元件涵蓋多種高效能的表面黏著RF磁性元件,包括:高Q係數/小公差的陶瓷核心和高電感鐵氧體核心晶片電感器,尺寸為小巧的0201 (0603);超高Q係數、高電流的非磁性空芯電感器;偏壓/寬頻電感器和扼流線圈;寬頻RF變壓器,以及RFID轉發器線圈。此外,亦提供固定式和可調整式穿孔電感器。  

Square Air Core Low Inductance RF Inductors

Coilcraft Square Air Core Low Inductance RF Inductors feature excellent Q factors of up to 130 and current ratings from 2.7A to 4.4A. These lower inductance models offer 20x values from 5.5nH to 27nH. Each value is available at 5% and 2% tolerance in 7" machine-ready reel or less-than-full-reel packaging. The halogen-free RF inductors use solder-coated leads to ensure reliable soldering and have an ambient temperature rating from -40° to +125°C. Coilcraft square air core lower inductance RF inductors use a flat top/bottom design for reliable pick and place and mechanical stability.

Square Air Core RF Inductors

Coilcraft Square Air Core RF Inductors feature solder-coated leads, excellent Q factors, and cover inductance values ranging from 5.5nH to 500nH. These RF inductors use a flat top and bottom design for reliable pick and place as well as added mechanical stability. Coilcraft square air core RF inductors include lower and higher inductance models. Sample kits are available, containing 10x each of all parts with 5% tolerance.