0805HT-1N8TJRC

Coilcraft
994-0805HT-1N8TJRC
0805HT-1N8TJRC

製造商:

說明:
RF電感器 - SMD RF chip inductor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

類似產品

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: RF電感器 - SMD
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
0805HT
Reel
Cut Tape
MouseReel
品牌: Coilcraft
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品類型: RF Inductors - Leaded
原廠包裝數量: 2000
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000

RF磁性元件

Coilcraft RF磁性元件涵蓋多種高效能的表面黏著RF磁性元件,包括:高Q係數/小公差的陶瓷核心和高電感鐵氧體核心晶片電感器,尺寸為小巧的0201 (0603);超高Q係數、高電流的非磁性空芯電感器;偏壓/寬頻電感器和扼流線圈;寬頻RF變壓器,以及RFID轉發器線圈。此外,亦提供固定式和可調整式穿孔電感器。  

0805HT Low Profile Chip Inductors

Coilcraft 0805HT Low Profile Chip Inductors feature a 0.035″ profile, wirewound ceramic construction with tight tolerances (1%, 2%, and 5%), exceptional Q, and high SRF values. The 0805HT inductors span a 1.8nH to 500nH inductance range from 50MHz to 250MHz within a -40°C to +125°C operating temperature range.

0805 (2012)片式電感器

Coilcraft 0805片式電感器包括高Q、高電流及超薄型選項。這些Coilcraft裝置具有各種電感值,從低至1.8 nh到高至27 μh。0805超薄型片式電感器高度僅為0.035"。0805高電流裝置具有鐵氧體結構及粗導線(用於處理高電流)。

SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.