0603LS-391XGRC

Coilcraft
994-0603LS-391XGRC
0603LS-391XGRC

製造商:

說明:
RF電感器 - SMD 0603 390nH Unshld 2% 510mOhms AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

類似產品

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: RF電感器 - SMD
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AEC-Q200
0603LS
Reel
Cut Tape
MouseReel
品牌: Coilcraft
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

RF磁性元件

Coilcraft RF磁性元件涵蓋多種高效能的表面黏著RF磁性元件,包括:高Q係數/小公差的陶瓷核心和高電感鐵氧體核心晶片電感器,尺寸為小巧的0201 (0603);超高Q係數、高電流的非磁性空芯電感器;偏壓/寬頻電感器和扼流線圈;寬頻RF變壓器,以及RFID轉發器線圈。此外,亦提供固定式和可調整式穿孔電感器。  

Low-Resistance Ferrite Chip Inductors

Coilcraft Low-Resistance Ferrite Chip Inductors range in inductance from 15nH to 1mH and offer high current handling. The inductors are developed for ground-to-ground isolation, use in cellular applications like filter elements in bandstop and low-pass filters, and as a one-pole filter or RF choke. These chip inductors are ideal for mobile and infrastructure equipment.

0603 Ferrite Chip Inductors

Coilcraft 0603 Ferrite Chip Inductors offer higher inductance values than other 0603 inductors and ferrite construction for higher current carrying capacity. The series features inductance values from 47nH to 22µH with 2% and 5% tolerance and an ambient temperature range of -40°C to +85°C with Irms current. Coilcraft 0603 Ferrite Chip Inductors are halogen free, AEC-Q200 Grade 3 qualified, and RoHS compliant.