0603HP-39NXGRW

Coilcraft
994-0603HP-39NXGRW
0603HP-39NXGRW

製造商:

說明:
RF電感器 - SMD RF chip inductor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: RF電感器 - SMD
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
0603HP
Reel
Cut Tape
MouseReel
品牌: Coilcraft
安裝風格: PCB Mount
產品類型: RF Inductors - Leaded
原廠包裝數量: 2000
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF磁性元件

Coilcraft RF磁性元件涵蓋多種高效能的表面黏著RF磁性元件,包括:高Q係數/小公差的陶瓷核心和高電感鐵氧體核心晶片電感器,尺寸為小巧的0201 (0603);超高Q係數、高電流的非磁性空芯電感器;偏壓/寬頻電感器和扼流線圈;寬頻RF變壓器,以及RFID轉發器線圈。此外,亦提供固定式和可調整式穿孔電感器。  

High Q High Current Inductors

Coilcraft High Q High Current Inductors offer high Q in three package sizes that are halogen free and RoHS and REACH compliant. The 0402HP (1005) series features higher Q and lower DCR than other 0402 inductors, self-resonant frequency (SRF) values as high as 16GHz, up to 2300mA current handling capability, and inductance values from 1nH to 220nH. The 0603HP (1608) inductors have higher Q and lower DCR than other 0603 inductors, SRF values as high as 16GHz, up to 2100mA current handling capability, and inductance values from 1.8nH to 390nH. The Coilcraft 0805HP (2012) series offers exceptional Q values, even at high frequencies, and tight tolerances with 2% for most. The 0805HP inductors also feature wirewound construction for the highest possible self-resonance (up to 9.5GHz) and have inductance values from 2.6nH to 820nH.

SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.