0402DC-R10XGRW

Coilcraft
994-0402DC-R10XGRW
0402DC-R10XGRW

製造商:

說明:
RF電感器 - SMD 1005 100nH Unshld 2% 310mA 1.507 Ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Coilcraft
產品類型: RF電感器 - SMD
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
100 nH
2 %
310 mA
1.51 Ohms
- 40 C
+ 125 C
51
2.38 GHz
Standard
1.11 mm
0.66 mm
0.65 mm
Ceramic
AEC-Q200
DC
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: Coilcraft
外殼代碼 - in: 0402
外殼代碼 - mm: 1005
組裝國家: Not Available
擴散國: Not Available
原產國: VN
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 250 MHz
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

0402DC (1005) Ceramic Wirewound Chip Inductors

Coilcraft 0402DC (1005) Ceramic Wirewound Chip Inductors provide Q factors up to 162 at 2.4GHz for low loss in high-frequency circuits. These components are ideally suited for impedance matching circuits for low band (700MHz to 960MHz) and high band (1710MHz to 2700MHz) antennas in small devices such as smartphones and tablets. The 0402DC series features self-resonance up to 16GHz and DCR as low as 37mΩ. Coilcraft 0402DC (1005) Ceramic Wirewound Chip Inductors are RoHS compliant with matte tin over nickel over silver-platinum-glass frit terminations and offer a maximum reflow temperature of +260°C.