FTLF1318P3BTL

Coherent
508-FTLF1318P3BTL
FTLF1318P3BTL

製造商:

說明:
光纖發射器、接收器、收發器 1310nmFP GigE 1x LC 1.25Gb/s trnscvr10km

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 939

庫存:
939
可立即送貨
在途量:
1,360
預期7/4/2026
2,080
預期24/4/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$457.03 HK$457.03
HK$338.25 HK$3,382.50
HK$338.09 HK$40,570.80
520 報價

商品屬性 屬性值 選擇屬性
Coherent
產品類型: 光纖發射器、接收器、收發器
RoHS:  
Transceivers
1310 nm
1.25 GBd
Singlemode
SFP
300 ps
Laser
3.3 V
- 40 C
+ 85 C
Ethernet, Fibre Channel
LC
10 km
品牌: Coherent
組裝國家: MY
擴散國: Not Available
原產國: MY
安裝風格: Snap-In
產品類型: Fiber Optic Transmitters, Receivers, Transceivers
原廠包裝數量: 40
子類別: Fiber Optic
公司名稱: Finisar
每件重量: 170.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517795000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.5.a

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.