FTCD4138E1PLL-1Y

Coherent
508-FTCD4138E1PLL-1Y
FTCD4138E1PLL-1Y

製造商:

說明:
光纖發射器、接收器、收發器 XCVR, QSFP112, 500m Lite, 400G-FR4, Gen1, 4x 13XXnm CWDM EML, SMF, pull tab, LC, ROHS compliant, 3.3V, 8.5W, 25/70 C operation

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12,759.17 HK$12,759.17
10 報價

商品屬性 屬性值 選擇屬性
Coherent
產品類型: 光纖發射器、接收器、收發器
RoHS:  
3.3 V
400G-FR4
Bulk
品牌: Coherent
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Fiber Optic Transmitters, Receivers, Transceivers
原廠包裝數量: 1
子類別: Fiber Optic
公司名稱: FINISAR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517690000
TARIC:
8517699090

400G Finisar光纖收發器模組

Coherent 400G Finisar Fiber Optic Transceiver Modules are designed for use in Gigabit Ethernet links on various applications, some with FEC. The modules offer hot-pluggable QSFP-DD, QSFP-DD type 2, and OSFP form factors and are RoHS-6 compliant. The Coherent 400G Finisar Fiber Optic Transceiver Modules utilize a Single 3.3V power supply, 4x100Gb/s PAM4 serial lanes, and an 8x50G PAM4 retimed electrical interface.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.