FCBG110SD1C05

Coherent
508-FCBG110SD1C05
FCBG110SD1C05

製造商:

說明:
光纖電纜組件 10G, SFP+, 5m length SFP AOC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 121

庫存:
121 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$529.86 HK$529.86
HK$519.26 HK$1,038.52
HK$517.53 HK$2,587.65
HK$404.10 HK$4,041.00
HK$389.71 HK$11,691.30
HK$389.63 HK$19,481.50
HK$389.46 HK$38,946.00
HK$387.41 HK$96,852.50
500 報價

商品屬性 屬性值 選擇屬性
Coherent
產品類型: 光纖電纜組件
RoHS:  
REACH - SVHC:
SFP
SFP
5 m
Bulk
品牌: Coherent
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 10
子類別: Fiber Optic
公司名稱: Finisar
每件重量: 125.062 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FCBG110SD1Cx SFP+ Active Optical Cables

Coherent FCBG110SD1Cx SFP+ Active Optical Cables are 10Gb/s SFPwire® SFP+ cables designed for 10 Gigabit Ethernet links. They are electrically compliant with SFF-84311, and the mechanical SFP+ plug is compatible with SFF-84322. The SFPwire is SFI-limiting. These low-power dissipation Coherent cables are available in lengths up to 20m with a commercial temperature range of 0°C to +70°C. Other features include a 3.14V to 3.46V supply voltage range and a 250mA supply current. No-host electrical transmitter pre-emphasis or receiver linear equalization is required.