CS2600-DNR

Cirrus Logic
777-CS2600-DNR
CS2600-DNR

製造商:

說明:
時鐘合成器/抖動清除器 Clock Synthesizer and Multiplier, with phase sync a multiple clock outputs

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$48.17 HK$240,850.00

商品屬性 屬性值 選擇屬性
Cirrus Logic
產品類型: 時鐘合成器/抖動清除器
RoHS:  
Clock
Clock
QFN-16
75 MHz
1.71 V
3.5 V
- 40 C
+ 105 C
CS2600
SMD/SMT
Reel
品牌: Cirrus Logic
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
運作供電電流: 4 mA
產品: Clock Synthesizer and Multipliers
產品類型: Clock Synthesizers / Jitter Cleaners
原廠包裝數量: 5000
子類別: Clock & Timer ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CS250x & CS2600 Timing Devices

Cirrus Logic CS250x and CS2600 Timing Devices were developed to supply superior audio experiences in automotive and professional audio applications. These devices allow users to transition smoothly from previous high-performance timing devices, improving functionality and elevating the overall user experience. The CS250x and CS2600 timing devices offer a seamless upgrade path for all existing timing consumers. These devices generate stable, low-jitter clocks, and deliver an ideal clocking solution for the most prevalent audio networks. The CS250x and CS2600 timing devices enable downstream audio-data converters and digital audio systems to maximize performance while keeping the systems completely synchronized. Typical applications include automotive audio systems, digital audio systems, network and USB audio interfaces, and embedded systems.