TM035035-2024-000

Cirque
355-TM0350352024-000
TM035035-2024-000

製造商:

說明:
電容觸摸式感測器模組 35mm Round SPI/I2C no overlay

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26

庫存:
26 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$79.16 HK$79.16
HK$70.53 HK$705.30
HK$67.32 HK$1,683.00
HK$65.02 HK$3,251.00
HK$62.72 HK$4,704.00
HK$59.84 HK$17,952.00
HK$57.79 HK$30,339.75

商品屬性 屬性值 選擇屬性
Cirque
產品類型: 電容觸摸式感測器模組
RoHS:  
Capacitive Trackpad
SPI
2.5 V to 3.6 V
2.9 mA
+ 85 C
品牌: Cirque
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 35 mm x 5.4 mm
高度: 5.4 mm
最低工作溫度: - 40 C
封裝: Tray
產品類型: Touch Sensor Modules
分辨率: 2048 x 1536
原廠包裝數量: 75
子類別: Sensor Modules
每件重量: 2.722 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8471607000
MXHTS:
8471600499
ECCN:
EAR99

GlidePoint Circle Trackpads

Cirque GlidePoint Circle Trackpads are unique round trackpads for use in game controllers, virtual reality controllers, and other devices requiring custom and versatile interfaces. The trackpads feature a circle shape that can replace a traditional analog stick or directional pad and are completely customizable. The trackpads can dynamically support different input modes. Set it as a d-pad replacement for quick scrolling through menus, or a precision tracking device for sniper mode. These GlidePoint trackpads feature a capacitive touch system-on-chip and extremely low power consumption making them ideal for battery-powered devices.