TRG1512-A-35E03-Level-VI

Cincon
418-TRG1512A35E03VI
TRG1512-A-35E03-Level-VI

製造商:

說明:
壁裝式AC適配器 Switching Adapter, Level VI, Wallmount, 15 Watt, 90-264VAC Input, 12VDC Output, US, 4x1.7x9.5mm, Straight, DC Cable 1800mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$152.07 HK$152.07
HK$134.97 HK$1,349.70
HK$128.23 HK$3,205.75
HK$123.14 HK$6,157.00
HK$118.04 HK$11,804.00
HK$108.01 HK$27,002.50
HK$101.19 HK$50,595.00
HK$92.80 HK$92,800.00
2,500 報價

商品屬性 屬性值 選擇屬性
Cincon
產品類型: 壁裝式AC適配器
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
15 W
12 VDC
1 A
Industrial
Barrel Connector
1.7 mm Barrel Plug (1.7x4)
1.8 m
Level VI
TRG15
認證: IEC/EN60950-1, UL 60950-1
品牌: Cincon
中心銷的長度: 9.5 mm
合規: IEC/EN 60950-1, UL 60950-1
連接器A極: Center Positive
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: Regulated
最高工作溫度: + 60 C
最低工作溫度: - 20 C
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 1
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

TRG15 15W Switching Adapters

Cincon TRG15 15W Switching Adapters are Level VI efficiency interchangeable AC plugs. These adapters feature continuous Short Circuit Protection (SCP). The TRG15 adapters operate at 90VAC to 264VAC universal input voltage. These adapters provide less than 75mW no-load power consumption and come with less than 1800mm output cable length. The TRG15 adapters meet EN55022 class B, CISPR/FCC class B, CoC tier 2, and DoE level VI requirements.

Level VI AC Adapters

Cincon Level VI AC adapters are wall-mount or desktop switching adapters with Level VI efficiency. These adapters utilize green power technology and meet EN55022 Class B and CISPR/FCC Class B standards. The level VI adapters feature continuous Short Circuit Protection (SCP), Over-Voltage Protection, and universal input voltage range.