TRE15R120-20G03-Level-VI

Cincon
418-TRE15R12020G03VI
TRE15R120-20G03-Level-VI

製造商:

說明:
壁裝式AC適配器 Switching Adapter, Level VI, Wallmount, 15 Watt, 90-264VAC Input, 12VDC Output, 1A, 5.5x2.5x9mm Right Angle, DC Cable 1800mm, UL1571 with OVP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$111.38 HK$111.38
HK$110.64 HK$1,106.40
HK$109.33 HK$2,733.25
HK$106.61 HK$5,330.50
HK$101.35 HK$10,135.00
HK$94.86 HK$23,715.00
HK$88.45 HK$44,225.00
HK$88.04 HK$88,040.00
2,500 報價

商品屬性 屬性值 選擇屬性
Cincon
產品類型: 壁裝式AC適配器
RoHS:  
Required
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
15 W
12 VDC
1 A
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.8 m
Level VI
TRE15R
認證: Class II, EN60950-1, IEC 60950-1, UL 60950-1
品牌: Cincon
中心銷的長度: 9 mm
合規: Class II, IEC 60950-1, EN 60950-1, UL 60950-1
連接器A極: Center Positive
負載調整率: Regulated
最高工作溫度: + 60 C
最低工作溫度: - 20 C
安裝風格: Wall Mount
工作溫度範圍: - 20 C to + 60 C
產品類型: Wall Mount AC Adapters
原廠包裝數量: 1
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

TRE15 & TRE25 Switching Adapters

Cincon TRE15 and TRE25 Switching Adapters provide a universal input voltage range of 90VAC to 264VAC and continuous short-circuit and overvoltage protection. These 15W and 25W wall-mount devices are Class II and meet Level VI standards. The adapters feature a cable length of up to 1800mm (6ft) and <75mW no-load power consumption. The TRE15RD series offers three options for the AC plug type. Interchangeable AC contact options for the TRE15, TRE25, TRE15R, and TRE25R series are sold separately. Cincon TRE15 and TRE25 Switching Adapters operate in a -20°C to +60°C temperature range.