LFM420S540C

Cincon
418-LFM420S540C
LFM420S540C

製造商:

說明:
機箱式電源 420W 54V 5.19A

壽命週期:
新產品:
該製造商的新產品。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,273.69 HK$1,273.69
HK$1,260.95 HK$6,304.75
HK$1,248.29 HK$12,482.90
HK$1,223.30 HK$30,582.50
HK$1,186.64 HK$59,332.00
100 報價

商品屬性 屬性值 選擇屬性
Cincon
產品類型: 機箱式電源
RoHS:  
420 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
54 VDC
7.78 A
Enclosed
4.25 kVAC
94.5 %
Medical
129.4 mm (5.094 in)
83.5 mm (3.287 in)
25.4 mm (1 in)
LFM420S
品牌: Cincon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 129.4 mm x 83.5 mm x 25.4 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 80 C
最低工作溫度: - 40 C
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: LMF350-23B54UH
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LFM420S AC/DC Power Supplies with PFC

Cincon LFM420S AC/DC Power Supplies feature a high-efficiency 420W output power with an active power correction (PFC) capability. The power supplies offer a low no-load power consumption and high power density in a low-profile 129.4mm x 83.5mm x 25.4mm package. The LFM420S series meets IEC/EN/UL 62368-1 Ed. 3.0 and IEC/EN 60335-1 safety approvals with a constant current capacity. The power supplies provide various protections, including continuous short circuit (SCP), over voltage (OVP), and over temperature (OTP). The Cincon LFM420S AC/DC Power Supplies operate within a 12VDC to 54VDC nominal output voltage range and -40°C to +80°C temperature range with 94% efficiency.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.