EC5SBW-48D15

Cincon
418-EC5SBW-48D15
EC5SBW-48D15

製造商:

說明:
DC/DC 轉換器 - 通孔 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$343.92 HK$343.92
HK$325.51 HK$3,255.10
HK$323.05 HK$8,076.25
HK$314.74 HK$15,737.00
HK$301.02 HK$30,102.00
HK$272.33 HK$68,082.50
500 報價

商品屬性 屬性值 選擇屬性
Cincon
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
30 W
48 V
18 V
75 V
15 V
1 A
- 15 V
1 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC5SBW
品牌: Cincon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 25.4 mm x 25.4 mm x 10.2 mm
輸入電壓: 18 V to 75 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converters
零件號別名: URA4815YMD-30WR3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

EC5SBW 30W DC-DC Converters

Cincon EC5SBW DC-DC converters are 30W isolated output devices that come in a 1" x 1" x 0.4" shielded metal case. The series offers an efficiency of up to 90% and low no-load power consumption. Additional features include a 4:1 input range, regulated outputs, fixed switching frequency, and remote on/off. Protections include input undervoltage, overcurrent, and continuous short circuit. Cincon EC5SBW DC-DC converters have no tantalum capacitors inside.