EC3SA-48S12N

Cincon
418-EC3SA-48S12N
EC3SA-48S12N

製造商:

說明:
DC/DC 轉換器 - 通孔 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 36-75VDC Input, 12VDC Output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$110.89 HK$110.89
HK$106.61 HK$1,066.10
HK$103.82 HK$2,595.50
HK$101.35 HK$5,067.50
HK$98.64 HK$9,864.00
HK$95.27 HK$23,817.50
HK$93.05 HK$46,525.00
HK$90.34 HK$90,340.00

商品屬性 屬性值 選擇屬性
Cincon
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
3 W
48 V
36 V
75 V
12 V
250 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
EC3SA
品牌: Cincon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 36 V to 75 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converters
零件號別名: WRB4812S-3WR2
每件重量: 4.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

EC3SA 3W DC-DC Converters:

The Cincon 3W EC3SA Series DC-DC Converters feature single and dual output voltages of 3.3VDC to ±15VDC. With 1500VDC isolation and regulated 3W isolated outputs, the Cincon EC3SA DC-DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control and a 2:1 input range. Cincon EC3SA 3W DC-DC Converters are also available with under voltage protection.

Cincon 3 Watt DC/DC Converters: EC3SA - EXPANSION

Cincon EC3SA 3 Watt DC/DC Converters now available with undervoltage protection.


Cincon 3 Watt EC3SA Series DC/DC Converters feature single and dual output voltages of 3.3Vdc to ±15Vdc. With 1500Vdc isolation and regulated 3W isolated outputs, the Cincon EC3SA DC/DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control and a 2:1 input range. View all the 3 Watt DC/DC Converters in the EC3SA Series.