EC3AW8-48S15

Cincon
418-EC3AW8-48S15
EC3AW8-48S15

製造商:

說明:
DC/DC 轉換器 - 通孔 3W 9-75Vin 15Vout 200mA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 45

庫存:
45
可立即送貨
在途量:
5
預期25/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$146.89 HK$146.89
HK$130.37 HK$1,303.70
HK$123.88 HK$3,097.00
HK$118.94 HK$5,947.00
HK$114.09 HK$11,409.00
HK$104.31 HK$26,077.50
HK$97.74 HK$48,870.00
HK$89.60 HK$89,600.00
2,500 報價

商品屬性 屬性值 選擇屬性
Cincon
產品類型: DC/DC 轉換器 - 通孔
Isolated
1 Output
3 W
48 VDC
9 VDC
75 VDC
15 V
200 mA
3 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
EC3AW8
品牌: Cincon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 31.8 mm x 20.3 mm x 10.2 mm
輸入電壓: 9 VDC to 75 VDC
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Isolated
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

EC3AW8 & EC4AW8 Isolated DC-DC Converters

Cincon EC3AW8 and EC4AW8 Isolated DC-DC Converters feature an 8:1 wide input voltage range of 9VDC to 75VDC, along with a precisely regulated output. These single- and dual-output DC-DC converters offer 1.98W to 3W of output power for the EC3AW8 series and 3.96W to 6W for the EC4AW8 series. Both types provide high efficiency up to 87%, 3000VDC isolation, and an ambient operating temperature range of -40°C to +105°C with derating. Cincon EC3AW8 and EC4AW8 Isolated DC-DC Converters come in a 1.25" x 0.8" x 0.4" DIP-24 plastic package with undervoltage lockout (UVLO), output overcurrent protection (OCP), short-circuit protection (SCP), and overvoltage protection (OVP). Suitable applications include distributed power architectures, telecommunications, industrial, and battery-operated equipment.