EC2SBW-48D15HN

Cincon
418-EC2SBW-48D15HN
EC2SBW-48D15HN

製造商:

說明:
DC/DC 轉換器 - 通孔 10W 18-74Vin +/-15Vout 333mA NL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$218.90 HK$218.90
HK$194.07 HK$4,851.75
HK$191.12 HK$9,556.00
HK$185.11 HK$18,511.00
HK$175.33 HK$43,832.50
HK$173.77 HK$86,885.00

商品屬性 屬性值 選擇屬性
Cincon
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
10 W
48 V
18 V
74 V
15 V
333 mA
- 15 V
333 mA
3 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC2SBW-H
品牌: Cincon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 25.4 mm x 25.4 mm x 10.2 mm
輸入電壓: 18 VDC to 74 VDC
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Isolated
原廠包裝數量: 1
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

EC2SBW-H Isolated DC-DC Converters

Cincon EC2SBW-H Isolated DC-DC Converters Offer 10W of output power at output voltages of 3.3VDC, 5VDC, 12VDC, 15VDC, ±12VDC, and ±15VDC. These DC-DC converters feature a wide input voltage range of 9VDC to 36VDC (24VDC nominal), 18VDC to 74VDC (48VDC nominal), and 3000VDC isolation. The EC2SBW-H DC-DC converters offer high efficiency of up to 89.5% and operate within -40°C to 105°C temperature range. These DC-DC converters are fully protected against input Under Voltage Lock Out (UVLO), output over-current, output over-voltage, and continuous short circuit conditions. Typical applications include power architectures, industrial and mobile equipment, telecommunications, and battery-operated equipment.