CFM202S360B

Cincon
418-CFM202S360B
CFM202S360B

製造商:

說明:
機箱式電源 200W 36V 4.16A BP

庫存量: 28

庫存:
28 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$538.82 HK$538.82
HK$526.98 HK$2,634.90
HK$504.87 HK$5,048.70
HK$484.82 HK$12,120.50
HK$463.11 HK$23,155.50
HK$438.37 HK$43,837.00
500 報價

商品屬性 屬性值 選擇屬性
Cincon
產品類型: 機箱式電源
RoHS:  
200 W
90 VAC to 264 VAC
1 Output
36 VDC
4.16 A
Open Frame
Industrial
101.6 mm
50.8 mm
33.3 mm
CFM202S
品牌: Cincon
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 80 C
最低工作溫度: - 40 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
產品類型: AC-DC Power Modules
原廠包裝數量: 1
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

CFM202S 200W開啟型AC-DC模組

Cincon CFM202S 200W開啟型AC-DC模組提供12V至56V輸出電壓範圍、90VAC至264VAC輸入範圍及最高94%的額定效率。CFM202S系列採用2" x 4"小巧尺寸和多種保護,包括連續短路、過電壓和超溫。Cincon CFM202S 200W開啟型AC-DC模組符合IEC/EN/UL 62368-1和IEC/EN 60335-1認證安全標準。

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.