CBM101S120

Cincon
418-CBM101S120
CBM101S120

製造商:

說明:
板上型電源 100W PFC 12V 8.4A

庫存量: 97

庫存:
97 可立即送貨
工廠前置作業時間:
39 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1,281.91 HK$1,281.91
HK$1,244.75 HK$12,447.50
HK$1,197.41 HK$59,870.50
100 報價

商品屬性 屬性值 選擇屬性
Cincon
產品類型: 板上型電源
RoHS:  
100 W
90 VAC to 264 VAC
1 Output
12 VDC
8.4 A
Through Hole
4 kVAC
93.5 %
116.8 mm (4.598 in)
61 mm (2.402 in)
17 mm (0.669 in)
CBM101S
品牌: Cincon
組裝國家: Not Available
擴散國: Not Available
原產國: TW
行業: Industrial
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 85 C
最低工作溫度: - 40 C
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: LD90-23B12R2
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

AC-DC Brick Power Supplies

Cincon AC-DC Brick Power Supplies are suitable for fanless and harsh environments that require the power supplies to be encapsulated to avoid dust. The AC-DC brick power supplies from Cincon include the CBM, PDF, and PFC series. The CBM series is an all-in-one version that covers the EMI solution inside the power supply. PDF series power supplies are the combination of PFC and DC-DC converters without input fust, EMI filter, bulk cap, etc., making them suitable for systems that need flexibility in choosing external components. PFC AC-DC power supplies are power factor correction modules that are suitable to be applied with high input voltage DC-DC converters for distributed power architectures.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

CBM101S AC-DC Switching Brick Power Modules

Cincon CBM101S AC-DC Switching Brick Power Modules are 100W AC-DC brick power supplies with universal input, power-factor correction (PFC), and multiple voltage output options. The Cincon CBM101S AC-DC Switching Brick Power Modules offer high efficiency (up to 94.5%) along with over-voltage, high-temperature, and short-circuit protections. These AC-DC brick power modules provide <0.5W no load input power consumption and up to 120W for 5s peak power operation.