DCHM37P6N6-36.0MN-HT1

Cinch
538-DCHM37P6N636MNHT
DCHM37P6N6-36.0MN-HT1

製造商:

說明:
D-Sub Micro-D連接器 PLUG CONNECTOR 37 POS HI-TEMP 175C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,569.12 HK$78,456.00
100 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: D-Sub Micro-D連接器
RoHS:  
Male
37 Position
2 Row
Straight
Panel
Bulk
品牌: Cinch
觸點材料: Beryllium Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: MX
過濾: Unfiltered
絕緣: Insulated
絕緣材料: Liquid Crystal Polymer (LCP)
產品類型: Micro-D D-Sub Connectors
系列: DCHM
外殼質料: Steel
外殼板: Nickel
原廠包裝數量: 50
子類別: D-Sub Connectors
公司名稱: Dura-Con
線規: 26 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544422900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Hermetic & High-Temperature DURA-CON™ Connectors

Cinch Hermetic and High-Temperature DURA-CON™ Connectors are D-shaped micro-miniature rectangular connectors for applications that require a rugged, high-performance, densely compacted interconnect. Cinch DURA-CON is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Reliability is assured with a twist pin, providing seven points of contact when mated. Qualified (QPL) to MIL-DTL-83513, the micro-D DURA-CON feature a 1.27mm pitch. Typical applications for these connectors include miniaturized military and aerospace electronics and data processing equipment, where shorter signal paths are needed.