DCDA9P6E5-36.0B

Cinch
538-DCDA9P6E5-36.0B
DCDA9P6E5-36.0B

製造商:

說明:
D-Sub 密爾規格連接器 DC Plstc 9 Pos Plg 36" Wire

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$270.03 HK$13,501.50

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: D-Sub 密爾規格連接器
RoHS:  
Connectors
Male
9 Position
2 Row
Wire Leads
Straight
Gold
Panel Mount
DCDA
品牌: Cinch
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 3 A
絕緣: Insulated
絕緣材料: Thermoplastic (TP)
產品類型: D-Sub MIL Spec Connectors
原廠包裝數量: 50
子類別: MIL-Spec / MIL-Type
公司名稱: Dura-Con
類型: MICRO-D Connector
線規: 26 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Plastic D-Sub Micro-D Connectors

Cinch Plastic D-Sub Micro-D Connectors feature a low-profile, all-plastic shell, ideal for lightweight applications where shielding is not required. Both the plug and the socket are offered in 9, 15, 21, 25, 31, 37, and 51 positions. These connectors feature a twist pin contact made from a precision miniature spring cable with a welded tip for long-lasting durability. Termination styles for the DCDA series include solder cup, uninsulated solid wire, and insulated stranded wire. The termination styles for the M83513 series are solder cup, gold-plated solid wire, and insulated stranded wire. Additional options include Cinch connectors engineered to MIL-DTL-83513 / MIL-C-83513 standards.