C-ENXBE48SA

Cinch
538-C-ENXBE48SA
C-ENXBE48SA

製造商:

說明:
硬公制連接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$489.25 HK$489.25
HK$425.55 HK$4,255.50
HK$409.19 HK$10,229.75
HK$395.46 HK$19,773.00
HK$373.76 HK$37,376.00
500 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 硬公制連接器
RoHS:  
REACH - SVHC:
Receptacles
48 Position
Panel
Solder
Straight
Insert
品牌: Cinch
組裝國家: Not Available
擴散國: Not Available
原產國: MX
外殼材料: Aluminum
絕緣電阻: 5 GOhms
最高工作溫度: + 175 C
最低工作溫度: - 65 C
產品類型: Hard Metric Connectors
原廠包裝數量: 1
子類別: Backplane Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

C-ENX™ ARINC 810 Galley Connectors

Cinch C-ENX™ ARINC 810 Galley Connectors combine a large variety of shells, inserts, and contacts, providing a wide range of solutions. These connectors are designed for commercial aerospace cabin interiors and are standardized with the specifications found in EN 4644. Cinch C-ENX galley connectors include floating mounting hardware for blind mating, ensuring a fully sealed connection that prevents improper mating. The inserts support 6 power contacts, 24 signal contacts, and allow a Twinax connector for CAN data bus connectors. The ARINC 810 standard is an agreed-upon specification adopted by operators and manufacturers of microwave ovens, refrigerators, chillers, trash compactors, and other equipment utilized in commercial aerospace galleys.