SMDSWLT.015 2OZ

Chip Quik
910-SMDSWLT.015-2OZ
SMDSWLT.015 2OZ

製造商:

說明:
焊料 Sn42/Bi57/Ag1 (Tin/Bismuth/Silver) .015" 焊料 Wire 2oz Spool (Solid Core)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 96

庫存:
96
可立即送貨
在途量:
17
預期30/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$295.51 HK$295.51

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 焊料
RoHS:  
Solder Wire
Lead Free, Solid Wire
Sn42/Bi57/Ag1
0.381 mm
Spool
Yes
品牌: Chip Quik
組裝國家: Not Available
擴散國: Not Available
原產國: CA
產品類型: Solder
原廠包裝數量: 1
子類別: Solder & Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99

Sn42/Bi57/Ag1 0.015" Solid Core Solder Wire

Chip Quik Sn42 / Bi57 / Ag1 0.015" Solid Core Solder Wire is a low-temperature, lead-free tin / bismuth / silver solder wire available in 1oz or 2oz spools. The SMDSWLT.015 series provides a +138°C melting point and 0.015" (0.381mm) wire diameter. While this solid core wire forms strong joints and is more ductile due to the added 1% silver, it needs to be handled gently when unspooling. The wire has a shelf life of over 60 months. Chip Quik Sn42 / Bi57 / Ag1 0.015" Solid Core Solder Wire is RoHS 3 and REACH compliant.

Solder Wire

Chip Quik Solder Wire is available in various flux-core options and numerous alloy configurations. Wire options include no flux core (solid solder wire), no-clean synthetic (ROL0), no-clean water-washable synthetic (REL0), and 2.5% no-clean water-washable (REL0) flux core. The Chip Quik Solder Wire lineup features wire diameters from 0.38mm to 1mm and melting points from +138°C to +240°C. The solder wire is RoHS 3 and REACH compliant, except for the leaded varieties.