SMDIN66.3BI33.7

Chip Quik
910-SMDIN66.3BI33.7
SMDIN66.3BI33.7

製造商:

說明:
焊料 Indium/Bismuth 焊料 Wire (In66.3/Bi33.7) 0.031" diameter - 10 ft with 2cc of SMD291 flux

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$254.41 HK$254.41

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 焊料
RoHS:  
Solder Wire
Lead Free, Rosin Core
In66.3/Bi33.7
Spool
品牌: Chip Quik
組裝國家: Not Available
擴散國: Not Available
原產國: CA
產品類型: Solder
原廠包裝數量: 1
子類別: Solder & Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99

Solder Wires

Chip Quik Solder Wires feature an extended melting point range from 72°C to 1,064°C. These solder wires offer diameters ranging from 0.02mm to 0.4mm. The solder wires are recommended to be stored in a non-corrosive and dry environment. These solder wires are lead-free, RoHS 3 compliant, and REACH compliant.