SMDC-60MM-13G

Chip Quik
910-SMDC-60MM-13G
SMDC-60MM-13G

製造商:

說明:
配液器和儲液瓶 Dispensing Needles / Syringe Tips, (Sold 100 per pack), Conical Plastic - 13 gauge (Tapered Tip, 60mm total length) (Luer Lock)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$328.39 HK$328.39

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 配液器和儲液瓶
RoHS:  
Tapered Tip
60 mm
Dissipative ESD
Blue
品牌: Chip Quik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Bottles & Liquid Dispensers
系列: SMDC
原廠包裝數量: 1
子類別: Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Dispensing Tips

Chip Quik Dispensing Tips are excellent for dispensing dots and lines of flux, solder paste, and other fluids. These industrial dispensing tips include straight stainless steel (SMDN), 45-degree bent stainless steel (SMDN-45B), and conical plastic Tapered Tip (TT). The dispensing tips are PTFE and ESD safe, suitable for use around sensitive electronic assemblies, and are available in long conical tips and bent tips for easier sideways dispensing. These dispensing needles fit most standard syringes, including 5cc, 10cc, and 30cc.