SEN0028

Chip Quik
910-SEN0028
SEN0028

製造商:

說明:
PCB和電路試驗板 Electrode Flexible PCB, with 10x10mm Round Pad Area, Parallel Plates, Long Surface Mount Pad

壽命週期:
新產品:
該製造商的新產品。

庫存量: 32

庫存:
32 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.35 HK$65.35

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: PCB和電路試驗板
RoHS:  
Electrode Flexible PCBs
Force Sensor
20.32 mm
25.4 mm
品牌: Chip Quik
組裝國家: Not Available
擴散國: Not Available
原產國: CA
產品類型: Breadboards, Protoboards and Accessories
系列: SEN
原廠包裝數量: 1
子類別: Prototyping
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8534000099
USHTS:
8534000080
JPHTS:
853400000
ECCN:
EAR99

SEN Electrode Flexible Printed Circuit Boards

Chip Quik SEN Electrode Flexible Printed Circuit Boards (PCBs) are designed to be used with Nanocomposite Force Sensitive material. These PCBs range from 12.7mm x 10.16mm to 30.48mm x 45.72mm and are available in round and square shapes. Solder pad directions include across and long, and SEN PCBs feature UL 94V-0 construction. Chip Quik SEN Electrode Flexible PCBs offer a 0.085mm PCB thickness and an operating temperature range of -40°C to +130°C.