SBB170

Chip Quik
910-SBB170
SBB170

製造商:

說明:
PCB和電路試驗板 170 pts solder-in breadboard

庫存量: 107

庫存:
107 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.65 HK$19.65

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: PCB和電路試驗板
RoHS:  
Solderless Breadboards
Solderless
170 pts solder-in breadboard
48.26 mm
35.56 mm
品牌: Chip Quik
組裝國家: Not Available
擴散國: Not Available
原產國: CA
高度: 1.6 mm
產品類型: Breadboards, Protoboards and Accessories
子類別: Prototyping
每件重量: 15.089 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99

SBB Solder-In Breadboards

Chip Quik SBB Solder-In Breadboards copy the routing of their 1/4 size solderless counterparts. These breadboards have an immersion gold finish and allow direct transfer of circuits from a solderless prototype environment to facilitate field or functional in-system testing. The Chip Quik breadboards are 1/16" (1.6mm) thick, accept a variety of wires (32AWG to 20AWG), and are offered with either two or four mounting holes. The 136- and 206-pt models contain two white, rectangular silkscreen areas for writing on with a pencil or pen. The breadboards' PCB construction is graded FR-4 UL 94V-0 with an operating temperature range of -40°C to +130°C (-40°F to +266°F).