DIP300-SOIC-22W

Chip Quik
910-DIP300-SOIC-22W
DIP300-SOIC-22W

製造商:

說明:
IC 及元件插座 DIP-22 (0.3" width, 0.1" pitch) to SOIC-22 Wide (1.27mm pitch, 300 mil body) Adapter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$80.47 HK$80.47

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: IC 及元件插座
RoHS:  
DIP Sockets
22 Position
2 Row
1.27 mm
Through Hole
Gold
- 40 C
+ 130 C
品牌: Chip Quik
機箱類型: DIP
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: CA
额定电流: 1 A
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
安裝風格: PCB Mount
產品類型: IC & Component Sockets
原廠包裝數量: 1
子類別: IC & Component Sockets
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8536901000
ECCN:
EAR99

DIP300 SOIC Adapters

Chip Quik DIP300 Single Outline Integrated Circuits (SOIC) feature wide- and narrow-bodied adapters with a 10-28 dual in-line package (DIP) range. The SOICs offer an FR-4 UL 94V-0 PCB, a PA6T plastic body, and a gold-plated pin construction within its 1.27mm pitch. The Chip Quik DIP300 SOICs provide a ≤20mΩ contact resistance per contact and ≥500MΩ insulation resistance at 100V. The SOICs operate within a -40°C to +130°C temperature range and feature a 300VAC withstanding voltage per minute.