CQ-ESD-MAT-SILICONE-1 VERMILION

Chip Quik
910-CQ-ESD-MAT-1VERM
CQ-ESD-MAT-SILICONE-1 VERMILION

製造商:

說明:
抗靜電控制產品 ESD Silicone Soldering Mat - Black with Vermilion Base

壽命週期:
新產品:
該製造商的新產品。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$213.31 HK$213.31

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 抗靜電控制產品
RoHS:  
Silicone Mat
Anti-Static, Mat
Black
45 cm x 30 cm x 8 mm
Rubber
品牌: Chip Quik
組裝國家: Not Available
擴散國: Not Available
原產國: CN
長度: 45 cm
產品類型: Anti-Static Control Products
系列: CQ
原廠包裝數量: 1
子類別: Supplies
寬度: 30 cm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Electrostatic Discharge (ESD) Silicone Mats

Chip Quik Electrostatic Discharge (ESD) Silicone Mats are constructed with a black center pad that is ESD safe and heat resistant up to +500°C. The black ESD silicone rubber mat comes with two grounding buttons installed and a colored PVC rubber base in a choice of eight color options: gray, blue, green, orange, pink, purple, red, or yellow. The mats feature overall dimensions of 17 11/16" x 11 13/16" (45cm x 30cm) with a thickness of 5/16" (8mm) ±5%, as well as RoHS 3 and REACH compliance. Chip Quik ESD Silicone Mats provide resistance of 1x106Ω to 1x109Ω for both surface to ground and surface to surface.