CQ-ESD-MAT-GREEN-2x4

Chip Quik
910-CQ-ESDMAT-2X4-GN
CQ-ESD-MAT-GREEN-2x4

製造商:

說明:
抗靜電控制產品 2 x 4 foot ESD Mat 2mm/0.079" thick, Green, 2 buttons, wrist strap, ground cord

壽命週期:
新產品:
該製造商的新產品。

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$649.38 HK$649.38

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 抗靜電控制產品
RoHS:  
ESD Mats
Green
2 ft x 4 ft
品牌: Chip Quik
長度: 2 ft
產品類型: Anti-Static Control Products
系列: CQ-ESD
原廠包裝數量: 1
子類別: Supplies
寬度: 4 ft
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
4016910000
KRHTS:
4016910000
TARIC:
4016910000
MXHTS:
4016910100
BRHTS:
40169100
ECCN:
EAR99

CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats

Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats feature 2mm thick ESD mats for anti-static control applications. The mats are available in 1' x 1', 1' x 2', and 2' x 4' sizes with a -0%/+2% tolerance. The CQ-ESD products provide two pre-installed grounding buttons, one pre-installed anti-static wrist strap, and one pre-installed grounding cord. The mats offer a 106Ω to 109Ω surface-to-ground and surface-to-surface resistance range. Chip Quik CQ-ESD Tabletop ESD Mats are RoHS 3 and REACH compliant and ideal for various ESD control applications.