TND20V-330KB00AAA0

Chemi-Con
661-TND20V330KB00AAA
TND20V-330KB00AAA0

製造商:

說明:
壓敏電阻 26VDC 33V 2000A AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.21 HK$9.21
HK$6.65 HK$66.50
HK$6.02 HK$150.50
HK$5.31 HK$531.00
HK$5.14 HK$1,285.00
HK$4.56 HK$12,768.00
HK$4.50 HK$25,200.00

類似產品

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 壓敏電阻
RoHS:  
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
20 mm
3 kA
21 J
0.024 uF
- 40 C
+ 85 C
Bulk
品牌: Chemi-Con
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
高度: 24.5 mm
引線間距: 10 mm
原廠包裝數量: 700
子類別: Varistors
耐受性: 10 %
公司名稱: TNR
類型: Disk Type Metal Oxide Varistor
寬度: 5.5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

V Series Metal Oxide Varistors

Chemi-Con V Series Metal Oxide Varistors have a higher capability of surge currents and energy. These varistors feature low clamping voltage, high reliability, fast response, and excellent voltage non-linear coefficients. The V series varistors offer symmetrical V-I characteristics (no polarity), excellent temperature characteristics, and stable characteristics against repeated surges. These varistors comply with RoHS 2 and UL standards. The Chemi-Con TNR V series varistors protect electronic instruments from lightning surges and absorption of on-off surges from motors and relays.