LDFL025242LGPH0E

Chemi-Con
661-LDFL025242LGPH0E
LDFL025242LGPH0E

製造商:

說明:
共模扼流圈/過濾器 9mH 25A 100kHz 5mOhm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 32   多個: 32
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$280.22 HK$8,967.04

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 共模扼流圈/過濾器
FL
PCB Mount
25 A
5 mOhms
Common Mode Coil
品牌: Chemi-Con
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Common Mode Chokes
原廠包裝數量: 32
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

FL Nanocrystalline Common Mode Coils

Chemi-Con FL Nanocrystalline Common Mode Coils are AEC-Q200 compliant and designed for use as a common mode noise filter in AC/DC supplies. These coils offer high inductance despite their small number of turns and provide stable noise suppression performance over a wide frequency range. Specifications include a 250V rated voltage, 30A maximum DC current, and up to 18mΩ DC resistance. Chemi-Con FL Nanocrystalline Common Mode Coils have excellent temperature characteristics and have achieved significant miniaturization due to the high permeability core.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.